Print Page
1,088 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $1.070 |
| 100+ | $0.961 |
| 250+ | $0.871 |
| 500+ | $0.765 |
| 1000+ | $0.689 |
| 2500+ | $0.572 |
| 5000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP6R7-30QLJCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel27AJ4945RL
Cut Tape27AJ4945
Product RangeTrench
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12.6A
Drain Source On State Resistance0.0057ohm
On Resistance Rds(on)0.0057ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
Power Dissipation Pd1.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0057ohm
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
No. of Pins
8Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
12.6A
On Resistance Rds(on)
0.0057ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation Pd
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

