Print Page
1,277 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $0.865 |
| 100+ | $0.636 |
| 250+ | $0.594 |
| 500+ | $0.520 |
| 1000+ | $0.470 |
| 2500+ | $0.427 |
| 5000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP9R1-30QLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ4946RL
Cut Tape27AJ4946
Product RangeTrench
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10.9A
On Resistance Rds(on)0.0077ohm
Drain Source On State Resistance7700µohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
Power Dissipation Pd1.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0077ohm
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
No. of Pins
8Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
10.9A
Drain Source On State Resistance
7700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation Pd
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

