Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPXTA42FCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel21AJ6810RL
Cut Tape21AJ6810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.090 | $10.45 |
| Total Price | $10.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.090 |
| 10+ | $1.670 |
| 25+ | $1.440 |
| 50+ | $1.240 |
| 100+ | $1.040 |
| 250+ | $0.884 |
| 500+ | $0.680 |
| 1000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXTA42FCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel21AJ6810RL
Cut Tape21AJ6810
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd1.3W
Power Dissipation1.3W
Transistor Case StyleSC-62
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
DC Current Gain hFE25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
DC Collector Current
100mA
Power Dissipation
1.3W
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
100mA
Power Dissipation Pd
1.3W
Transistor Case Style
SC-62
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
