
| Quantity | Price |
|---|---|
| 1+ | $18,847.000 |
Product Information
Product Overview
783149-01 is an USB-6525 industrial, bus-powered USB I/O device that can automate even the most demanding applications. The solid-state relay outputs are ideal for controlling pumps, valves, motors, and various other industrial actuators. The USB-6525 features channel-to-channel isolated digital inputs that you can use to read from industrial digital sensors, and eight solid-state relay outputs featuring 60 V DC/30 Vrms switching voltage and 500 mA per channel maximum switching current. Using programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators.
Technical Specifications
10MHz to 6GHz
Kintex-7 410T
2Channels
USRP-2944
160MHz
2Channels
MXIe, Ethernet
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
