
21 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $999.000 |
Product Information
Product Overview
789115-01 is a cDAQ‑9173 4‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9173 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect the sensor and electrical measurements. With the cDAQ‑9173, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. Users can also use this chassis with a combination of C series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9173 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analog input.
- Bus connector: USB C
- Operating temperature range from -40°C to 70°C
- Dimension (unloaded): 161.7mm × 89.61mm × 59.7mm (6.366" × 3.528" × 2.35")
- IP40 ingress protection
Technical Specifications
NI CompactDAQ Systems
USB C
cDAQ-9173
4
-
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
