Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789565-01Copy
Newark Part No.18AN8574
Product RangePXIe-4497
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16,725.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789565-01Copy
Newark Part No.18AN8574
Product RangePXIe-4497
Technical Datasheet
Product TypePXI Sound and Vibration Module
Sampling Rate204.8kSPS
Resolution24bit
Bus Connector TypePXI Express
Analog Input CouplingAC/DC
Cutoff Frequency0.5Hz
Front Connection Type-
No. of Input Channels16Channels
No. of Output Channels-
For Use WithNI PXI Systems
Product RangePXIe-4497
SVHCTo Be Advised
Technical Specifications
Product Type
PXI Sound and Vibration Module
Resolution
24bit
Analog Input Coupling
AC/DC
Front Connection Type
-
No. of Output Channels
-
Product Range
PXIe-4497
Sampling Rate
204.8kSPS
Bus Connector Type
PXI Express
Cutoff Frequency
0.5Hz
No. of Input Channels
16Channels
For Use With
NI PXI Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
