Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No777697-01Copy
Newark Part No.13AJ3697
Product RangePXI-2503
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,010.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777697-01Copy
Newark Part No.13AJ3697
Product RangePXI-2503
Technical Datasheet
Switch TypePXI Multiplexer/Matrix Switch Module
Switch Configuration1-Wire 48 x 1
No. of Channels48Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max60VDC
Switching Current Max1A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXI-2503
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2503 is a PXI switch module that you can configure as a multiplexer or matrix switch by using different terminal block accessories. It uses electromechanical relays with low thermal offset for accurate measurements and offers a 1,024-step scan list for deterministic scanning.
Technical Specifications
Switch Type
PXI Multiplexer/Matrix Switch Module
No. of Channels
48Channels
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 48 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
60VDC
Bandwidth
10MHz
Product Range
PXI-2503
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
