Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780587-29Copy
Newark Part No.14AJ5127
Product RangePXIe-2529
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,563.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-29Copy
Newark Part No.14AJ5127
Product RangePXIe-2529
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration2-Wire 4 x 32
No. of Channels-
Bus Connector TypePXIe
Relay TypeElectromechanical
Switching Voltage Max150VDC
Switching Current Max1A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXIe-2529
SVHCLead
Product Overview
The PXIe-2529 is a high-density PXI matrix switch module that you can configure as either a 4x32 or an 8x16 2-wire matrix by using different terminal block accessories. It uses electromechanical relays that offer excellent performance for high-power signals and low thermal offset for accurate measurements at low-voltage levels. The PXIe-2529 also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
2-Wire 4 x 32
Bus Connector Type
PXIe
Switching Voltage Max
150VDC
Bandwidth
10MHz
Product Range
PXIe-2529
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
