Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781326-01Copy
Newark Part No.14AJ5286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $606.000 |
Price for:Each
Minimum: 1
Multiple: 1
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781326-01Copy
Newark Part No.14AJ5286
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeData Acquisition
Kit ContentsmyDAQ University Kit - Hardware Only
Product Range-
SVHCLead
Product Overview
781326-01 is a myDAQ University Kit - Hardware Only. It is a portable measurement and instrumentation student device designed for hands-on experimentation in or outside the lab. It features eight commonly used plug-and-play computer-based lab instruments created with LabVIEW, including a digital multimeter (DMM), oscilloscope, and function generator. You can access all the ready-to-run software instruments to perform experiments and exercises with the Bode analyzer, arbitrary waveform generator, dynamic signal analyzer (supporting a fast Fourier transform), digital input, and digital output.
- University kit for myDAQ student data acquisition device
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
myDAQ University Kit - Hardware Only
SVHC
Lead
Silicon Core Number
-
Application Sub Type
Data Acquisition
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
