Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781368-01Copy
Newark Part No.13AJ3985
Product RangePXIe-1071
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,186.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781368-01Copy
Newark Part No.13AJ3985
Product RangePXIe-1071
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots4
Interface Type-
Rack U Height3U
Product RangePXIe-1071
SVHCNo SVHC (08-Jul-2021)
Product Overview
781368-01 is a PXIe‑1071 PXIe, 4-slot (3 hybrid slots), up to 3GB/s PXI chassis. The PXIe‑1071 is designed for a wide range of test and measurement applications and provides a high-bandwidth backplane. Its compact and lightweight form factor is ideal for minimizing the footprint of users' installation, making it ideal for desktop or portable use cases. The PXIe‑1071 accepts PXI Express modules or standard PXI hybrid-compatible modules in every peripheral slot.
- Input voltage range from 100 to 240VAC
- Operating voltage range from 90 to 264VAC
- Input current rating is 4 to 2A
- Operating frequency range from 47 to 63Hz
- Ambient temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1071
No. of Slots
4
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
