Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782118-01Copy
Newark Part No.14AJ5472
Product RangePXIe-4357
Your Part Number
6 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,431.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782118-01Copy
Newark Part No.14AJ5472
Product RangePXIe-4357
Technical Datasheet
Product TypeTemperature Input Module
Sampling Rate100SPS
Resolution24bit
No. of Input Channels20Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4357
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI PXIe-4357 input module provides integrated data acquisition and signal conditioning for 2-, 3-, or 4-wire resistance temperature detector (RTD) measurements. It offers both high-speed and high-resolution modes. It provides per channel software-programmable configurations and automatically scale measured data into engineering units.
Technical Specifications
Product Type
Temperature Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100SPS
No. of Input Channels
20Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4357
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
