Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782119-01
Newark Part No.13AJ4013
Product RangeTB-4357
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $733.000 |
Price for:Each
Minimum: 1
Multiple: 1
$733.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782119-01
Newark Part No.13AJ4013
Product RangeTB-4357
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI PXIe-4357 PXI Temperature Input Module
Product RangeTB-4357
SVHCNo SVHC (08-Jul-2021)
Product Overview
782119-01 is a TB-4357 96-pin female DIN to 80-pin female, PXI module mount terminal block. The TB-4357 provides an industrial PXI front-mounting terminal block for PXIe-4357 PXI temperature input module. It features a 60V maximum voltage measurement range.
- Screw terminal
Technical Specifications
Accessory Type
Terminal Block
Product Range
TB-4357
For Use With
NI PXIe-4357 PXI Temperature Input Module
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
