
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,102.000 |
Product Information
Product Overview
784396-01 is a NI‑9230 3-channel, 12.8kS/s/channel, ±30V, C series sound and vibration input module. The NI‑9230 can measure signals from integrated electronic piezoelectric (IEPE) and non‑IEPE sensors such as accelerometers, tachometers, and proximity probes. The NI‑9230 is also compatible with smart TEDS sensors. The NI‑9230 incorporates software-selectable AC/DC coupling, IEPE open/short detection, and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
C Series Sound and Vibration Input Module
24bit
AC/DC
BNC
-
NI-9230
12.8kSPS
-
0.1Hz
3Channels
NI CompactDAQ & CompactRIO Systems
Lead
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
