Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786774-01Copy
Newark Part No.14AJ6326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,634.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786774-01Copy
Newark Part No.14AJ6326
Technical Datasheet
Drive TypeExternal
Form FactorM.2 2280
InterfacesNVMe
Memory Capacity1TB
Flash Memory Type-
Encryption Type-
Sequential Read Speed-
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
786774-01 is a 1TB NVMe solid state drive upgrade, M.2, 80mm.
Technical Specifications
Drive Type
External
Interfaces
NVMe
Flash Memory Type
-
Sequential Read Speed
-
Random Read up to Speed
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Form Factor
M.2 2280
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
