
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33,020.000 |
Product Information
Product Overview
Ettus USRP X410 integrates hardware and software to help you prototype high-performance wireless systems and perform over-the-air signal generation and analysis. Additionally, the Ettus USRP X410 features a two-stage superheterodyne architecture with four independent transmitter and receiver channels. It also features a Xilinx Zynq Ultrascale+ RFSoC with programmable FPGA supporting the Open Source UHD tool flow as well as LabVIEW FPGA. With these features, the Ettus USRP X410 has the RF and processing performance for applications such as wireless communications prototyping, spectrum monitoring, and signals intelligence. The Ettus USRP X410 is equipped with a GPS-disciplined 10 MHz oven-controlled crystal oscillator (OCXO) Reference Clock, which improves frequency accuracy and synchronization.
- 1MHz to 7.2GHz, 400MHz bandwidth, GPS-disciplined OCXO, USRP software defined radio device
- Quad Core ARM Cortex-A53 (1200MHz) 4GB DDR4 processing system
- REF IN (clock reference i/p), PPS IN (PPS time reference), TRIG IN/OUT, GPSDO, OCXO included
- 12V DC, 16A maximum power
- 28.5cm x 22.2cm x 4.4cm size
Technical Specifications
1MHz to 7.2GHz
Zynq US + RFSoC
4Channels
USRP X410
400MHz
4Channels
Ethernet, PCI Express
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
