
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,487.000 |
Product Information
Product Overview
The sbRIO-9628 is a CompactRIO Single-Board Controller running an NI Linux Real-Time OS that includes a user-programmable FPGA and I/O on a single board. This controller also features a RIO Mezzanine Card (RMC) connector that provides direct, high-speed, and high-bandwidth access to the processor. In addition to the sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and four 5 V tolerant DIO ports, the sbRIO-9628 features Gigabit Ethernet, CAN, USB, serial, and SDHC ports. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Intel Atom E3825
2 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
Lead
1.33GHz
1GB
-
NI CompactRIO Chassis
Linux
sbRIO-9628
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
