| Quantity | Price |
|---|---|
| 1+ | $7,824.000 |
Product Information
Product Overview
867011-01 is a 100MHz PXI oscilloscope bundle. The PXIe-SCP5101 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5110 PXI oscilloscope. The PXIe-5110 has two channels that sample up to 1GS/s. Plus, the PXIe-5110 features triggering modes, deep onboard memory and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 100MHz of analog bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes two standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. Additionally, the PXIe-SCP5101 bundle includes a Thunderbolt cable as well as a US power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 8bit vertical resolution
- 512MB memory
Contents
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5110 PXI oscilloscope, Two standard passive SP500X oscilloscope probes, Thunderbolt cable, US power cable.
Technical Specifications
PXIe-5110
100MHz
-
PXIe-5110 PXI Oscilloscope
Lead
2 Channel
1GSPS
-
3 Years
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate