Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NCB-H1806E600TR600F Ferrite Bead, 1806 [4516 Metric], 60 ohm, 6 A, NCB-H Series, 0.01 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H1806E600TR600FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel18AH4024RL
Cut Tape18AH4024
Product RangeNCB-H Series
Your Part Number
1,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.307 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 25+ | $0.257 |
| 100+ | $0.235 |
| 250+ | $0.161 |
| 500+ | $0.133 |
| 1000+ | $0.111 |
| 2500+ | $0.086 |
| 5000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H1806E600TR600FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel18AH4024RL
Cut Tape18AH4024
Product RangeNCB-H Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance60ohm
DC Current Rating6A
Product RangeNCB-H Series
DC Resistance Max0.01ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
6A
DC Resistance Max
0.01ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
60ohm
Product Range
NCB-H Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCB-H1806E600TR600F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
