Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS43LS1R8YTRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel41AH8990RL
Cut Tape41AH8990
Product RangeNPIS_LS Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.376 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 25+ | $0.331 |
| 100+ | $0.290 |
| 250+ | $0.242 |
| 500+ | $0.202 |
| 1000+ | $0.170 |
| 2500+ | $0.140 |
| 5000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS43LS1R8YTRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel41AH8990RL
Cut Tape41AH8990
Product RangeNPIS_LS Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)2.92A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.4A
Product RangeNPIS_LS Series
Power Inductor Case4mm x 4mm x 3mm
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Semishielded
Product Range
NPIS_LS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.92A
Saturation Current (Isat)
5.4A
Power Inductor Case
4mm x 4mm x 3mm
DC Resistance Max
30mohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
