Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS65LS100MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AH4682
Product RangeNPIS-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.557 |
| 3000+ | $0.499 |
| 4500+ | $0.456 |
| 7500+ | $0.402 |
| 15000+ | $0.358 |
| 37500+ | $0.308 |
| 75000+ | $0.261 |
| 150000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$835.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS65LS100MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AH4682
Product RangeNPIS-LS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Product RangeNPIS-LS Series
Saturation Current (Isat)3.2A
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max0.048ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.2A
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.45A
Product Range
NPIS-LS Series
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.048ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NPIS65LS100MTRF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
