Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS84LS101MTRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AH9102
Product RangeNPIS_LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.726 |
| 2000+ | $0.651 |
| 3000+ | $0.594 |
| 5000+ | $0.525 |
| 10000+ | $0.467 |
| 25000+ | $0.401 |
| 50000+ | $0.341 |
| 100000+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS84LS101MTRFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AH9102
Product RangeNPIS_LS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Product RangeNPIS_LS Series
Saturation Current (Isat)1.15A
Power Inductor Case8mm x 8mm x 4.2mm
Inductance Tolerance± 20%
DC Resistance Max0.29ohm
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Saturation Current (Isat)
1.15A
Inductance Tolerance
± 20%
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
1A
Product Range
NPIS_LS Series
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
0.29ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
