Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJUK0E685MHDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29X1388
Product RangeEVerCAP JUK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.330 |
| 250+ | $5.230 |
| 500+ | $5.120 |
Price for:Each
Minimum: 100
Multiple: 100
$533.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJUK0E685MHDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29X1388
Product RangeEVerCAP JUK Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)2.5V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 125°C
Product Height31.5mm
Product RangeEVerCAP JUK Series
ESR0.075ohm
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
EVerCAP JUK Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
2.5V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
12.5mm
Product Width
-
Product Height
31.5mm
ESR
0.075ohm
Ripple Current
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
