Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGG2W471MELB45Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58R4378
Product RangeLGG Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $7.840 |
| 400+ | $7.680 |
| 600+ | $7.530 |
| 1000+ | $7.370 |
| 2000+ | $7.210 |
| 5000+ | $7.060 |
| 10000+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGG2W471MELB45Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58R4378
Product RangeLGG Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeLGG Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current1.55A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.55A
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
LGG Series
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Alternatives for LGG2W471MELB45
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
