Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRL80J561MDN1KXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79R3105
Product RangeFPCAP RL8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRL80J561MDN1KXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79R3105
Product RangeFPCAP RL8 Series
Technical Datasheet
Capacitance560µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
Product Height8mm
Product RangeFPCAP RL8 Series
ESR0.008ohm
Qualification-
Ripple Current5.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
560µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Product Width
-
Product Range
FPCAP RL8 Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
8mm
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
8mm
ESR
0.008ohm
Ripple Current
5.7A
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
