Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRL80J681MDN1KXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel26Y4982RL
Cut Tape26Y4982
Product RangeFPCAP RL8 Series
Your Part Number
6,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.723 |
| 100+ | $0.521 |
| 250+ | $0.479 |
| 500+ | $0.437 |
| 1000+ | $0.428 |
| 2500+ | $0.420 |
| 5000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRL80J681MDN1KXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel26Y4982RL
Cut Tape26Y4982
Product RangeFPCAP RL8 Series
Capacitance680µF
Voltage Rating6.3V
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameL8
Diameter8mm
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Height8mm
Product Width-
Product Height8mm
Product RangeFPCAP RL8 Series
ESR8000µohm
Ripple Current5.7A
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
680µF
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
L8
Lead Spacing
3.5mm
Product Length
-
Product Width
-
Product Range
FPCAP RL8 Series
Ripple Current
5.7A
Operating Temperature Min
-55°C
Qualification
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage Rating
6.3V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Diameter
8mm
Product Diameter
8mm
Height
8mm
Product Height
8mm
ESR
8000µohm
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for RL80J681MDN1KX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
