Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCS2G470MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79K2434
Product RangeUCS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.660 |
| 100+ | $1.120 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $0.998 |
| 2500+ | $0.956 |
| 5000+ | $0.937 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2G470MHDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79K2434
Product RangeUCS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)400V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
Product Height25mm
ESR-
Product RangeUCS Series
Qualification-
Ripple Current1.18A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Height
25mm
Product Range
UCS Series
Ripple Current
1.18A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UCS2G470MHD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
