Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHD1V221MPD6Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.18K9464
Product RangeUHD Series
Your Part Number
7,916 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.740 |
| 10+ | $0.389 |
| 25+ | $0.377 |
| 50+ | $0.366 |
| 100+ | $0.355 |
| 500+ | $0.297 |
| 1000+ | $0.288 |
| 2500+ | $0.278 |
Price for:Each
Minimum: 5
Multiple: 5
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHD1V221MPD6Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.18K9464
Product RangeUHD Series
Technical Datasheet
Capacitance220µF
Voltage Rating35V
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 85°C
PolarityPolar
Series NameHD
Capacitor Case / Package-
Lead Spacing5mm
Diameter10mm
Product Diameter10mm
Height12.5mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeUHD Series
Lead Diameter0.6mm
ESR-
Ripple Current1.03A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
220µF
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Capacitor Case / Package
-
Diameter
10mm
Height
12.5mm
Product Width
-
Product Range
UHD Series
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 85°C
Series Name
HD
Lead Spacing
5mm
Product Diameter
10mm
Product Length
-
Product Height
12.5mm
Lead Diameter
0.6mm
Ripple Current
1.03A
Operating Temperature Min
-40°C
Qualification
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UHD1V221MPD6
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
