Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM1K470MPD1TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel65R3674
Cut Tape65R3673
Product RangeUPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.301 | $301.00 |
| Total Price | $301.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.301 |
| 2000+ | $0.273 |
| 3000+ | $0.265 |
| 5000+ | $0.255 |
| 10000+ | $0.250 |
| 25000+ | $0.245 |
| 50000+ | $0.239 |
| 100000+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.301 |
| 3000+ | $0.273 |
| 5000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1K470MPD1TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel65R3674
Cut Tape65R3673
Product RangeUPM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)80V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height15mm
Product RangeUPM Series
ESR-
Ripple Current360mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
UPM Series
Ripple Current
360mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
80V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
