Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW0J392MHD1TOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R3887
Cut Tape65R3886
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.681 | $340.50 |
| Total Price | $340.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.681 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J392MHD1TOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R3887
Cut Tape65R3886
Product RangeUPW Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)6.3V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature7000 hours @ 105°C
Product Width-
Product Height25mm
ESR0.06ohm
Qualification-
Ripple Current1.945A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3900µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
12.5mm
Lifetime @ Temperature
7000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
0.06ohm
Ripple Current
1.945A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW0J392MHD1TO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
