Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW0J821MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65R3904RL
Cut Tape65R3904
Product RangeUPW Series
Your Part Number
7,755 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.641 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 25+ | $0.297 |
| 100+ | $0.249 |
| 250+ | $0.228 |
| 500+ | $0.206 |
| 1000+ | $0.190 |
| 2500+ | $0.169 |
| 5000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J821MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65R3904RL
Cut Tape65R3904
Product RangeUPW Series
Technical Datasheet
Capacitance820µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height15mm
Product RangeUPW Series
ESR0.18ohm
Ripple Current730mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The UPW0J821MPD1TD is a radial leaded Aluminum Electrolytic Capacitor with Pb-free lead wire terminals and a Pb-free PET sleeve. This PW series miniature sized electrolytic capacitor is printed with white color letter on dark brown sleeve marking. It is suitable for switching power supplies.
- Anti-solvent
- Small size
- Low impedance
- High reliability
Technical Specifications
Capacitance
820µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
UPW Series
Ripple Current
730mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
15mm
ESR
0.18ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for UPW0J821MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
