Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1A392MHD6TNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel65R3943
Cut Tape65R3942
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $1.090 | $272.50 |
| Total Price | $272.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.796 |
| 500+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A392MHD6TNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel65R3943
Cut Tape65R3942
Product RangeUPW Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)10V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature8000 hours @ 105°C
Product Height20mm
ESR0.058ohm
Qualification-
Ripple Current2.21A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3900µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
8000 hours @ 105°C
ESR
0.058ohm
Ripple Current
2.21A
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
