Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVK2W4R7MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K1938
Product RangeUVK Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 10+ | $0.513 |
| 25+ | $0.477 |
| 50+ | $0.441 |
| 100+ | $0.404 |
| 500+ | $0.331 |
| 1000+ | $0.300 |
| 2500+ | $0.261 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVK2W4R7MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K1938
Product RangeUVK Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)450V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
Product Height12.5mm
ESR-
Product RangeUVK Series
Qualification-
Ripple Current46mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
4.7µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
12.5mm
Product Range
UVK Series
Ripple Current
46mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVK2W4R7MPD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
