Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2G4R7MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R2935
Product RangeUVR Series
Your Part Number
7,799 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10+ | $0.334 |
| 25+ | $0.321 |
| 50+ | $0.310 |
| 100+ | $0.297 |
| 500+ | $0.236 |
| 1000+ | $0.206 |
| 2500+ | $0.202 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2G4R7MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R2935
Product RangeUVR Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeUVR Series
ESR-
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The VR series miniature Aluminium Electrolytic Capacitor features high temperature, smaller size and anti-solvent. It is one rank smaller case size than VX series.
- -40 to 85°C Temperature range
- 6.3 to 450V Rated voltage range
- 0.1 to 33000µF Rated capacitance range
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UVR Series
Ripple Current
70mA
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for UVR2G4R7MPD1TD
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
