Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVY1C222MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R2975
Product RangeUVY Series
Your Part Number
423 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.571 |
| 25+ | $0.568 |
| 50+ | $0.566 |
| 100+ | $0.563 |
| 500+ | $0.392 |
| 1000+ | $0.373 |
| 2500+ | $0.368 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVY1C222MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R2975
Product RangeUVY Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeUVY Series
ESR-
Ripple Current710mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UVY1C222MPD1TD
5 Products Found
Product Overview
The VY series Aluminium Electrolytic Capacitor features high temperature, smaller size and anti-solvent. It is one rank smaller case size than VZ series.
- -55 to 105°C Temperature range
- 6.3 to 450V Rated voltage range
- 0.1 to 68000µF Rated capacitance range
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UVY Series
Ripple Current
710mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
