Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-30-101R-PCopy
Newark Part No.80AH2265
Product RangePG-30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.610 |
| 5+ | $269.440 |
| 10+ | $263.410 |
| 25+ | $256.180 |
| 50+ | $251.240 |
Price for:Each
Minimum: 1
Multiple: 1
$285.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-30-101R-PCopy
Newark Part No.80AH2265
Product RangePG-30
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10kPa
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePG-30
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
PG-30
Operating Pressure Max
10kPa
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
