Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPS30-102R-NCopy
Newark Part No.80AH2302
Product RangePS30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.880 |
| 10+ | $164.120 |
| 25+ | $160.210 |
| 50+ | $153.080 |
Price for:Each
Minimum: 1
Multiple: 1
$175.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPS30-102R-NCopy
Newark Part No.80AH2302
Product RangePS30
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max100kPa
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePS30
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
PS30
Operating Pressure Max
100kPa
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
