Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7544
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.840 |
| 5+ | $28.160 |
| 10+ | $25.490 |
| 25+ | $24.330 |
| 50+ | $23.150 |
| 100+ | $21.760 |
| 250+ | $21.180 |
| 5000+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$30.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7544
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Noise Rating34dB
Power Rating13W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.8m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
34dB
Rated Speed
3100rpm
Current Rating
90mA
Air Flow - m3/min
0.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28.6CFM
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 09225PB-B3L-EA-00
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
