Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PB-B3L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7705
Product Range11925PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.100 |
| 5+ | $25.670 |
| 10+ | $23.250 |
| 25+ | $21.910 |
| 50+ | $20.570 |
| 100+ | $19.350 |
| 250+ | $19.220 |
Price for:Each
Minimum: 1
Multiple: 1
$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PB-B3L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7705
Product Range11925PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating38dBA
Power Rating11W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating90mA
IP Rating-
Air Flow - m3/min2m³/min
Product Range11925PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2700rpm
Current Rating
90mA
Air Flow - m3/min
2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.6CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
-
Product Range
11925PB Series
Technical Docs (1)
Alternatives for 11925PB-B3L-EA-00
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
