Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12Q-EAD-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AJ8686
Product Range11925SA Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 5+ | $25.980 |
| 10+ | $23.530 |
| 25+ | $21.720 |
| 50+ | $21.040 |
| 100+ | $20.350 |
| 250+ | $19.470 |
Price for:Each
Minimum: 1
Multiple: 1
$28.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12Q-EAD-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71AJ8686
Product Range11925SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM113CFM
Noise Rating44dB
Power Rating5.64W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min3.2m³/min
Product Range11925SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
3100rpm
Current Rating
470mA
Air Flow - m3/min
3.2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
113CFM
Power Rating
5.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11925SA Series
Technical Docs (2)
Alternatives for 11925SA-12Q-EAD-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
