Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SE-24R-FT-DWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AK5275
Product Range11925SE Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.030 |
| 5+ | $27.100 |
| 10+ | $24.180 |
| 25+ | $22.020 |
| 50+ | $21.210 |
| 100+ | $20.410 |
| 250+ | $19.580 |
| 5000+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$30.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SE-24R-FT-DWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.32AK5275
Product Range11925SE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM128.2CFM
Noise Rating47dB
Power Rating7.2W
Rated Speed3500rpm
Power Connection Type3 Lead Wires
Current Rating300mA
IP RatingIP55
Air Flow - m3/min3.63m³/min
Product Range11925SE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
47dB
Rated Speed
3500rpm
Current Rating
300mA
Air Flow - m3/min
3.63m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
128.2CFM
Power Rating
7.2W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
11925SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
