Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12M-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7718
Product Range11938KA Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.220 |
| 5+ | $30.350 |
| 10+ | $27.480 |
| 25+ | $25.900 |
| 50+ | $24.320 |
| 100+ | $22.930 |
| 250+ | $22.470 |
| 5000+ | $22.010 |
Price for:Each
Minimum: 1
Multiple: 1
$33.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12M-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7718
Product Range11938KA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM117.9CFM
Noise Rating46.5dB
Power Rating8.4W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min3.34m³/min
Product Range11938KA Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 11938KA-12M-EA-00
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
46.5dB
Rated Speed
3200rpm
Current Rating
700mA
Air Flow - m3/min
3.34m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
117.9CFM
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938KA Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
