Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A0N-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7754
Product Range11938MB Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $121.600 |
| 5+ | $112.350 |
| 10+ | $103.110 |
| 25+ | $93.850 |
| 50+ | $89.290 |
| 100+ | $85.030 |
| 250+ | $83.340 |
Price for:Each
Minimum: 1
Multiple: 1
$121.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A0N-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7754
Product Range11938MB Series
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103.6CFM
Noise Rating41dB
Power Rating14W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product Range11938MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Rated Speed
2900rpm
Current Rating
230mA
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103.6CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938MB Series
Technical Docs (1)
Alternatives for 11938MB-A0N-EA-00
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
