Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Newark Part No.55Y8219
Product RangeR200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 50+ | $277.350 |
Price for:Each
Minimum: 160
Multiple: 8
$44,376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Newark Part No.55Y8219
Product RangeR200 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial783CFM
Air Flow - CFM783CFM
Flow Rate - Metric1330m³/min
Noise Rating74dBA
Power Rating139.2W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.9A
IP Rating-
Air Flow - m3/min1330m³/min
Product RangeR200 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Circular
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Air Flow - CFM
783CFM
Noise Rating
74dBA
Rated Speed
6500rpm
Current Rating
2.9A
Air Flow - m3/min
1330m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
48VDC
Voltage Type
DC
External Depth
51mm
Flow Rate - Imperial
783CFM
Flow Rate - Metric
1330m³/min
Power Rating
139.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
