Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No189-H15-613R497
Newark Part No.60AC4374
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
Price for:Each
Minimum: 270
Multiple: 45
$2,635.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-H15-613R497
Newark Part No.60AC4374
Product Range189 Series
D Sub Shell SizeDE
Upper D Sub Shell SizeDE
Upper D Sub GenderPlug
No. of Contacts15Contacts
No. of Contacts Upper D Sub15Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Lower D Sub GenderPlug
No. of Contacts Lower D Sub15
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Plug / Lower - Plug
Upper D Sub Shell Size
DE
No. of Contacts
15Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
189 Series
D Sub Shell Size
DE
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
15Contacts
Lower D Sub Shell Size
DE
Contact Material
Copper Alloy
No. of Contacts Lower D Sub
15
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate