Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QFAA-R7Copy
Newark Part No.14AJ2464
Your Part Number
772 In Stock
Need more?
257 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
515 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $78.400 | $1.780 |
| 10+ | $67.800 | $1.780 |
| 25+ | $64.200 | $1.780 |
| 50+ | $61.000 | $1.780 |
| 100+ | $58.000 | $1.780 |
| 250+ | $55.400 | $1.780 |
| 500+ | $52.800 | $1.780 |
| 1000+ | $47.800 | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QFAA-R7Copy
Newark Part No.14AJ2464
Technical Datasheet
Frequency Min2.36GHz
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Max2.5GHz
RF / IF ModulationFSK
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Data Rate2Mbps
Transmitting Current7mA
IC Case / PackageQFN
Receiving Current4.6mA
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.36GHz
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Operating Temperature Max85°C
Sensitivity dBm-91dBm
Product Range-
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHCNo SVHC (23-Jan-2024)
Product Overview
NRF52811-QFAA-R7 is a Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver. Typical applications include computer peripherals and I/O devices: mouse, keyboard, mobile HID, CE remote controls, network processor: wearables, virtual reality headsets, health and medical, enterprise lighting: industrial, commercial, retail, beacons, connectivity device in multi-chip solutions.
- On-air compatible with nRF52, nRF51, nRF24L, and nRF24AP series
- Angle-of-arrival (AoA) and angle-of-departure (AoD) direction finding using Bluetooth®
- Single-ended antenna output (on-chip balun), I2C compatible 2-wire interface
- 4.6mA peak current in TX (0dBm), 4.6mA peak current in RX
- 1.7V to 3.6V supply voltage range
- Fully automatic LDO and DC/DC regulator system
- Support for concurrent multi-protocol, up to 32 general purpose I/O pins
- 4-channel pulse width modulator (PWM) unit with EasyDMA
- Digital microphone interface (PDM), 3x 32-bit timer with counter mode
- 24kB RAM, 192kB flash memory, -91dBm sensitivity
Technical Specifications
Frequency Min
2.36GHz
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
3.6V
Transmitting Current
7mA
Receiving Current
4.6mA
RF IC Case Style
QFN
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Output Power (dBm)
4dBm
Sensitivity dBm
-91dBm
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHC
No SVHC (23-Jan-2024)
RF Primary Function
Transceiver
Frequency Max
2.5GHz
Supply Voltage Min
1.7V
Data Rate
2Mbps
IC Case / Package
QFN
No. of Pins
48Pins
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate