Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoCU20025-UW1JCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.96K8254
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.110 |
| 5+ | $120.770 |
| 10+ | $114.430 |
| 25+ | $108.090 |
Price for:Each
Minimum: 1
Multiple: 1
$127.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU20025-UW1JCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.96K8254
Technical Datasheet
Resolution2 x 20
Viewing Area (H x W)11.5mm x 70.8mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeSerial, Parallel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU20025-UW1J is a 20x2 LCD compatible VFD Module with green (blue-green) colour of illumination. It has 5x7 ANK, international matrix format and 350cd/m² minimum luminance. VFD module gives the opportunity to mix multi-size built in ASCII fonts with user defined images. A rich command set enables minimum data transfer to achieve the ideal solution.
- High brightness, easy to read
- Fast visual response, less than 12μs
- 1000000 hours MTBF and up to 20 years life
- Easy to combine graphics and multi-size fonts
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Resolution
2 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Serial, Parallel
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
11.5mm x 70.8mm
Supply Voltage Min
4.75V
Supply Current
130mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
