Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $610.920 |
Price for:Each
Minimum: 1
Multiple: 1
$610.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No1800-0Copy
Newark Part No.34P2828
Technical Datasheet
No. of Digits / Alpha4
Meter Function-
Meter Range-1999 to 9999
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-1999 to 9999
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Meter Function
-
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
