Print Page
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.420 |
Price for:Each
Minimum: 1
Multiple: 1
$82.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No75-025-316-SSCopy
Newark Part No.84X8062
Product Range75 Series
Technical Datasheet
Thermowell Type-
Bore Size0.26"
Thermowell Material316 Stainless Steel
Insertion Length41.3mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter12.7mm
Internal Thread12.7mm
Pressure Rating7000psi
Stem Length / Probe Length63.5mm
Outer Pipe Diameter-
Flange Size-
Product Range75 Series
SVHCTo Be Advised
Product Overview
75-025-316-SS is a 75 series thermowell. Allows a temperature instrument to be removed and replaced without shutting down and draining the process. Typical applications include recommended wherever the process being measured is under pressure, corrosive, abrasive, or moving at a high velocity, HVAC, petrochemical, oil and gas and process (flanged thermowells).
- 3/4" NPT process connection
- 2-1/2" stem length
- Reduces the possibility of damage to the temperature instrument
- Provides protection to the operator
- 316 stainless steel material
- 0.260" (6.35mm) bore size
- 1/2" NPSM instrument connection
- 0.750" (19.05mm) maximum shank diameter
Technical Specifications
Thermowell Type
-
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
12.7mm
Pressure Rating
7000psi
Outer Pipe Diameter
-
Product Range
75 Series
Bore Size
0.26"
Insertion Length
41.3mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
63.5mm
Flange Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

