Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoCBR-11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7804
Product RangeCOMP-CARD - System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.040 |
| 5+ | $207.530 |
| 10+ | $204.840 |
| 25+ | $194.240 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$210.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoCBR-11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7804
Product RangeCOMP-CARD - System
Technical Datasheet
Kit Contents1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit1850
Product RangeCOMP-CARD - System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
1850
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD - System
Technical Docs (1)
Alternatives for CBR-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
