Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoCBR-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53M6974
Product RangeCOMP-CARD - System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.730 |
| 5+ | $400.880 |
| 10+ | $395.690 |
| 25+ | $375.200 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$405.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoCBR-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53M6974
Product RangeCOMP-CARD - System
Technical Datasheet
Kit Contents6 Flap FL24/10, 144 values / 3705 pc 0.4W
Power Rating400mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit3705
Product RangeCOMP-CARD - System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
6 Flap FL24/10, 144 values / 3705 pc 0.4W
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
3705
SVHC
No SVHC (04-Feb-2026)
Power Rating
400mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD - System
Technical Docs (1)
Alternatives for CBR-13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
